Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1230D165R2G

AC to DC Switching Converter Off-Line Switcher 70kHz T/R 7-Pin SOIC
$ 2.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1230D165R2G.

IHS

Datasheet24 pages11 years ago

Newark

onsemi

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1230D165R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-25
Lifecycle StatusObsolete (Last Updated: 4 hours ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 hours ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
AC DC Converters; NCP1234AD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28710D
Constant-Voltage, Constant-Current Controller With Primary-Side Regulation
Texas InstrumentsUCC28711D
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7

Descriptions

Descriptions of onsemi NCP1230D165R2G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 70kHz T/R 7-Pin SOIC
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, PDSO8
Current Mode PWM Controller 18V 800mA 7-Pin SOIC T/R
Avnet Japan
PWM Controller, Fixed Frequency, Current Mode
7.7V~18V Flyback 65KHz 500mA isolate No short circuit,Over temperature,Overvoltage 80% SOIC-7 SMD mount,glue mount
65kHz 7.7V~18V SOP-7 AC-DC Controllers & Regulators ROHS
Off-Line Controllers ANA PWM CURRENT MODE CONT
IC OFFLINE SWITCH FLYBACK 7SOIC
IC CTLR PWM SMPS 165KHZ 7-SOIC
NCP1230 ACTIVE NOT REC (Last Updated: 4days ago) Current Limiting Over Temperature Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 8.4V 4.9mm 65kHz 800mA
PWM CONTROLLER, 65KHZ, SOIC-7; Input Voltage: -; Output Voltage: -; Output Current: 800mA; Supply Voltage Min: -; Supply Voltage Max: 18V; Controller IC Case Style: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1230D165R2G.