onsemi NCP115CMX180TCG

LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8 V, Active Discharge, Slower Vout Slew-Rate
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP115CMX180TCG.

IHS

Datasheet19 pages3 years ago

Master Electronics

onsemi

TME

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi NCP115CMX180TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP115CMX180TCG provided by its distributors.

LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8 V, Active Discharge, Slower Vout Slew-Rate
70dB(1kHz) 95¦ÌA Fixed 300mA 1 1.8V 1.7V 1.8V 5.5V 580mV@ 300mA 12mV 0.01(Typ) XDFN-4
LDO Voltage Regulators 300 MA CMOS LOW DROPOUT REGULATOR 1V8 AD SLEW RATE
Fixed Positive LDO Regulator, 1.8V, 0.56V Dropout, PDSO4
LDO Regulator Pos 1.8V 0.3A 4-Pin XDFN EP T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 2.3V 0.43mm 300mA -40C~85C TJ
IC REG LINEAR 1.8V 300MA 4-XDFN
LDO, FIXED, 1.8V, 0.3A, -40 TO 85DEG C; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 425mV; LDO Regulator Case Style: XDFN; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd