onsemi NCP115AMX150TCG

Active Positive NO LEAD S-PDSO-N4 Linear Voltage Regulator IC -40C~85C TJ 300mA 0.43mm 1.5V
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP115AMX150TCG.

IHS

Datasheet19 pages3 years ago

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-0.12%

CAD Models

Download onsemi NCP115AMX150TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP115AMX150TCG provided by its distributors.

Active Positive NO LEAD S-PDSO-N4 Linear Voltage Regulator IC -40C~85C TJ 300mA 0.43mm 1.5V
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.5 V, XDFN, Active Discharge, Normal Vout Slew-Rate
稳压器, LDO, 固定, 1.5V, 0.3A, -40 至 125度 C;
LDO Regulator Pos 1.5V 0.3A 4-Pin XDFN EP T/R
Fixed Positive LDO Regulator, 1.5V, PDSO4
IC REG LINEAR 1.5V 300MA 4-XDFN
Ldo, Fixed, 1.5V, 0.3A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Rohs Compliant: Yes |Onsemi NCP115AMX150TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd