onsemi NCP1126BP65G

IC OFFLINE SWITCH FLYBACK 7DIP / Converter Offline Flyback Topology 65kHz 7-PDIP
$ 0.875
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1126BP65G.

IHS

Datasheet19 pages11 years ago

Augswan

onsemi

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-17
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NCP1126BP65G provided by its distributors.

IC OFFLINE SWITCH FLYBACK 7DIP / Converter Offline Flyback Topology 65kHz 7-PDIP
AC to DC Switching Converter Off-Line Switcher 65kHz Rail 7-Pin PDIP
ACTIVE (Last Updated: 3days ago) Current Limiting Over Temperature Over Voltage Short Circuit Tube 8542.39.00.01 dc ac converter 20V 2.54mm 32W 65kHz
AC/DC Converter, FLYBACK, DIP-7; Input Voltage AC Min:85V; Input Voltage AC Max:265V; AC / DC Converter Case Style:DIP; No. of Pins:7Pins; Power Rating:17W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd