onsemi NCP1077STCT3G

AC to DC Switching Converter Off-Line Switcher 6.6V 130kHz T/R 4-Pin(3+Tab) SOT-223
$ 0.829
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1077STCT3G.

IHS

Datasheet31 pages4 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.55%

CAD Models

Download onsemi NCP1077STCT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NCP1077STCT3G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 6.6V 130kHz T/R 4-Pin(3+Tab) SOT-223
6.3V~10V Flyback 130KHz 25W Yes , 69% 700V SOT-223 , 6.5mm*3.5mm*1.57mm
130kHz 700V 6.3V~10V SOT-223-4 AC-DC Controllers & Regulators ROHS
Switching Controller, Current-mode, 143kHz Switching Freq-Max, PDSO4
Current Mode PWM Controller 800mA 4-Pin SOT-223 T/R
High Voltage Switching Regulator for Offline SMPS
IC OFFLINE SWITCH FLYBACK SOT223
AC/DC Converters HV SWITCHER FOR LOW POWER
AC / DC CONV, FLYBACK, 15W, 125DEG C;
ACTIVE (Last Updated: 1day ago) Over Load Over Temperature Over Voltage Short Circuit Tape & Reel (TR) e3 dc ac converter 8V 6.5mm 25W 130kHz
Ac/Dc Conv, Flyback, 15W, 125Deg C; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:Sot-223; No. Of Pins:4Pins; Power Rating Max:15W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V Rohs Compliant: Yes |Onsemi NCP1077STCT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd