onsemi NCP1077STAT3G

AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1077STAT3G.

IHS

Datasheet31 pages4 years ago

Master Electronics

Upverter

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.21%

CAD Models

Download onsemi NCP1077STAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1077STAT3G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223
High Voltage Switching Regulator for Offline SMPS
ON SEMICONDUCTOR NCP1077STAT3GAC/DC CONVERTER, FLYBACK, SOT-223-4
6.3V~10V Flyback 65KHz 25W 800mA Yes , 69% 700V SOT-223 , 6.5mm*3.5mm*1.63mm
ACTIVE (Last Updated: 3days ago) Current Limiting Over Load Over Temperature Over Voltage Short Circuit Tape & Reel (TR) e3 dc ac converter 8V 6.7mm 25W 65kHz
Ac/Dc Converter, Flyback, Sot-223-4; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:Sot-223; No. Of Pins:4Pins; Power Rating Max:25W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V Rohs Compliant: Yes |Onsemi NCP1077STAT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd