Ac/Dc Conv, Flyback, 15W, 125Deg C; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:Dip; No. Of Pins:7Pins; Power Rating Max:15W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V Rohs Compliant: Yes |Onsemi NCP1077P100G