ACTIVE (Last Updated: 1day ago) Current Limiting Over Power Over Temperature Over Voltage Short Circuit Tube Through Hole dc ac converter 700V 19W 100kHz -40C~125C TJ
AC/DC CONV, FLYBACK, 14W, 100KHZ, DIP-7; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 14W; Topology: Flyback; Operating Temperature Min: -40°C; Oper