Ac/Dc Conv, Flyback, 6W, 130Khz, Dip-7; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:Dip; No. Of Pins:7Pins; Power Rating:6W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi NCP1075BBP130G