onsemi NCP1075BBP065G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 65kHz Tube 7-Pin PDIP
$ 0.497
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1075BBP065G.

IHS

Datasheet34 pages7 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-28
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi NCP1075BBP065G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 65kHz Tube 7-Pin PDIP
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies
Switching Controller, Current-mode, 71kHz Switching Freq-Max, MOS, PDIP7
700V 65kHz 6.5V~20V PDIP-8 AC-DC Controllers & Regulators ROHS
AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube
Avnet Japan
Enhanced Off-Line Switcher With Extended Protections And Power Capability/Tube |Onsemi NCP1075BBP065G
IC OFFLINE SWITCH FLYBACK 8DIP
Current Limiting Over Power Over Temperature Over Voltage Short Circuit Tube 8542.39.00.01 Through Hole dc ac converter 700V 14W 65kHz -40C~125C TJ
AC/DC CONV, FLYBACK, 6W, 65KHZ, DIP-7; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 6W; Topology: Flyback; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd