onsemi NCP1075BAP100G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 100kHz Tube 7-Pin PDIP
$ 0.835
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1075BAP100G.

IHS

Datasheet34 pages7 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1075BAP100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 17 hours ago)

Descriptions

Descriptions of onsemi NCP1075BAP100G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 100kHz Tube 7-Pin PDIP
6.5V~20V Flyback 100KHz 14W 400mA 6.5V 20V Yes , 68% 700V PDIP-8 9.37mm*6.6mm*3.43mm
ACTIVE (Last Updated: 2days ago) Current Limiting Over Power Over Temperature Over Voltage Short Circuit Tube 2015 dc ac converter 700V 14W 100kHz -40C~125C TJ
Ac/Dc Conv, Flyback, 10W, Dip-7; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:Dip; No. Of Pins:7Pins; Power Rating:10W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Onsemi NCP1075BAP100G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd