onsemi NCN1154MUTAG

NCN1154MUTAG, Multiplexer Switch IC Single DP3T Audio, 2.7 to 5 V, 12-PIN Uqfn
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCN1154MUTAG.

Master Electronics

Datasheet9 pages14 years ago

IHS

Augswan

Inventory History

3 month trend:
-12.32%

CAD Models

Download onsemi NCN1154MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCN1154MUTAG provided by its distributors.

NCN1154MUTAG, MULTIPLEXER SWITCH IC SINGLE DP3T AUDIO, 2.7 TO 5 V, 12-PIN UQFN
DP3T Data Switch, USB 2.0 High Speed / Audio, with Negative Swing Capability
Analogue Switch, Single Channel, Dp3T, 1, 7.5 Ohm, 2.7V To 5V, Uqfn, 12 |Onsemi NCN1154MUTAG
2 7.5Ω (DP3T) QFN-12(1.7x2) Analog Switches / Multiplexers ROHS
High Speed Audio Switch UART/USB Interface 12-Pin UQFN T/R
USB Switch ICs Single DP3T 7.5Ohms 5V
ANALOGUE SWITCH, SINGLE, DP3T, UQFN-12; No. of Channels:1Channels; Analogue Switch Type:DP3T; On State Resistance Max:7.5ohm; Supply Voltage Range:2.7V to 5V; Analogue Switch Case:UQFN; No. of Pins:12Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd