Dimmable Power Factor Corrected Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting with thermal foldback 1.5 µs ZCD Blanking, 0.5% Dimming clamp
LED DRIVER, BUCK-BOOST/FLYBACK, SOIC-9; Topology:Buck-Boost, Flyback, SEPIC; LED Driver Type:Isolated, Non Isolated; Input Voltage Min:8.2V; Input Voltage Max:20V; Output Voltage Max:-; Output Current Max:-; Switching Frequency Typ:-RoHS Compliant: Yes