
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | NCL30167DR2G | 0 | 2500 | Tape & Reel | 11h | |||||||
| Component Stockers USA | NCL30167DR2G | 755 | >1wk | |||||||||
| Worldway Electronics | NCL30167DR2G | 8,149 | 7 | Tape & Reel | 10h | |||||||
| Aztech | NCL30167DR2G | 5,208 | 7h | |||||||||
| Vigor Components | NCL30167DR2G | 752 | 6h |
Download onsemi NCL30167DR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NCL30167DR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: