onsemi NCD5701BDR2G

MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCD5701BDR2G.

IHS

Datasheet22 pages8 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.72%

CAD Models

Download onsemi NCD5701BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-08-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCD5701BDR2G provided by its distributors.

MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R
Avnet Japan
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC 8-SOIC
Driver 5V 7.8A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
Igbt Driver, Half Bridge, Soic-8; Driver Configuration:Half Bridge; Peak Output Current:-; Supply Voltage Min:13.2V; Supply Voltage Max:20V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:56Ns; Output Delay:63Ns; Operating Rohs Compliant: Yes |Onsemi NCD5701BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd