Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G86DCTR

2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-SSOP -40 to 125
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G86DCTR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages23 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

LCSC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74LVC2G86DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRE6
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G126DCTRG4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRG4
TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
11.4ns@ 3.3V,7.5ns@ 5V 1 2 2 2V 5.5V 8mA CMOS,OR VHC -8mA SOP SMD mount 2.9mm*2.8mm*1.1mm
OR Gate, LV/LV-A/LVX/H Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments SN74LVC2G86DCTR provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-SSOP -40 to 125
XOR 74LVC2G86 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V
IC GATE XOR 2CH 2-INP SM8 XOR (Exclusive OR) IC 2 Channel SM8
XOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
no 3.6ns@ 5V,50pF Push-pull type 1 2 2 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA SM-8 SMD mount,glue mount 1.3mm(height)
Logic, Xor Gate, Ssop-8; Logic Family/Base Number:74Lvc2G86; Logic Type:Xor; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Ssop; No. Of Pins:8Pins; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G86DCTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G86DCTR .