onsemi NC7WZ16P6

TINYLOGIC UHS DUAL BUFFER Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ16P6.

IHS

Datasheet9 pages15 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

CAD Models

Download onsemi NC7WZ16P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
1,021,411
4,938,697
4,938,697
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-04-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6
onsemiNC7WZ17P6
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs-SC-70
Texas InstrumentsSN74LVC2G07DCKR
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
Texas InstrumentsSN74LVC2G34DCKR
1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G17DCKR
Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NC7WZ16P6 provided by its distributors.

TINYLOGIC UHS DUAL BUFFER Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Buffer Logic IC; Logic Type:Buffer; Logic Family:7WZ; Logic Base Number:716; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:6-SC70; No. of Pins:6; Leaded Process Compatible:Yes; No. of Bits:2; Number of Circuits:2 ;RoHS Compliant: Yes
IC, SM, LOGIC, NC7WZ, BUFFER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:716; Logic IC Family:WZ; Logic IC Function:UHS Dual Buffer; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7WZ16 is a dual buffer from Fairchild’s Ultra- High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ16P6.