onsemi NC7WZ07P6

7WZ07 Tape & Reel (TR) 2008 Not Qualified logic buffer - 32mA 12.6ns 28mg 180mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ07P6.

onsemi

Datasheet12 pages7 years ago
Datasheet11 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

Augswan

CAD Models

Download onsemi NC7WZ07P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.034
Stock
849,794
5,924,867
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
12.6 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-04-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
onsemiNC7WZ16P6
TINYLOGIC UHS DUAL BUFFER Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Texas InstrumentsSN74LVC2G07DCKR
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
Texas InstrumentsSN74LVC2G34DCKR
1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G17DCKR
Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NC7WZ07P6 provided by its distributors.

7WZ07 Tape & Reel (TR) 2008 Not Qualified logic buffer - 32mA 12.6ns 28mg 180mW
Gate / Inverter Logic IC; Logic Type:Buffer/Driver Non Inverting; Logic Family:7WZ; Logic Base Number:707; Termination Type:SMD; Package/Case:6-SC-70; No. of Pins:6; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, NC7WZ TINY, SMD, SC70-6; Output Current:32mA; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:707; Logic IC Family:WZ; Logic IC Function:UHS Dual Buffer; No. of Gates:2; Output Current Max:32mA; Output Type:Open Drain; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7WZ07 is a dual buffer with open drain outputs from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7WZ07P6