onsemi NC7WP32L8X

OR 7WP32 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 3.6V
$ 0.296
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP32L8X.

IHS

Datasheet9 pages21 years ago
Datasheet0 pages0 years ago

Augswan

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NC7WP32L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-04-10
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

OR 7WP32 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
XOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8
Texas InstrumentsSN74AUP2G32YFPR
2-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 8-DSBGA -40 to 85
Texas InstrumentsSN74AUP2G32DQER
2-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 8-X2SON -40 to 85
7.1ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA XOR (Exclusive OR) AUP 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
Texas InstrumentsSN74AUP2G32DCUR
2-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 8-VSSOP -40 to 85

Descriptions

Descriptions of onsemi NC7WP32L8X provided by its distributors.

OR 7WP32 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 3.6V
7ns@ 3.3V,30pF 1 2 2 2 900mV 3.6V 2.6mA OR Gate TinyLogic ULP 2.6mA MICROPAK , 1.6mm*1.6mm*500¦Ìm
OR Gate, P Series, 2-Func, 2-Input, CMOS, QCC8
OR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R
0.9V~3.6V 900nA 2 7ns@3.3V,30pF ORGate MicroPak-8 Gates ROHS
IC GATE OR ULP DUAL 2-IN 8MCRPAK
IC GATE OR 2CH 2-INP 8-MICROPAK
OR GATE, 2 I/P, -40 TO 85DEG C;
OR GATE, 2 I/P, -40 TO 85DEG C; Logic Function:OR Gate; No. of Elements:Dual; No. of Inputs:2Inputs; No. of Pins:8Pins; IC Case / Package:MicroPak; Product Range:NC7WP32; Logic IC Family:NC7WP; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7WP32 is a dual 2-input OR Gate from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7WP32 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd