onsemi NC7WP02L8X

NOR 7WP02 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 3.6V
$ 0.326
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP02L8X.

IHS

Datasheet9 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7WP02L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-29
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AUP2G02YFPR
6.2ns@ 3.3V,30pF 2 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA DSBGA-8 , 1.6mm*800¦Ìm*330¦Ìm
Texas InstrumentsSN74AUP2G02DCUR
6.2ns@ 3.3V,30pF 2 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA VSSOP-8 , 900¦Ìm
Texas InstrumentsSN74AUP2G02DQER
NOR 74AUP2G02 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 400mum 4mA 4mA 1.6V-2V
6.4ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
NOR 74AUP2G02 e3 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 3.6V
6.4ns@ 3.3V,30pF 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA XSON-8 , 1.35mm*1mm*310¦Ìm

Descriptions

Descriptions of onsemi NC7WP02L8X provided by its distributors.

NOR 7WP02 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 3.6V
7ns@ 3.3V,30pF 1 2 2 2 900mV 3.6V 2.6mA NOR Gate TinyLogic ULP 2.6mA MICROPAK , 1.6mm*1.6mm*500¦Ìm
TinyLogic ULP Dual 2-Input NOR Gate
NOR Gate, P Series, 2-Func, 2-Input, CMOS, DSO8
NOR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R
0.9V~3.6V 900nA 2 7ns@3.3V,30pF NORGate MicroPak-8 Gates ROHS
IC GATE NOR 2CH 2-INP 8-MICROPAK
IC GATE NOR ULP DUAL 2IN 8MCRPAK
NOR GATE, 2 I/P, -40 TO 85DEG C;
NOR GATE, 2 I/P, -40 TO 85DEG C; Logic Function:NOR Gate; No. of Elements:Dual; No. of Inputs:2Inputs; No. of Pins:8Pins; IC Case / Package:MicroPak; Product Range:NC7WP02; Logic IC Family:NC7WP; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7WP02 is a dual 2-Input NOR Gate from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7WP02 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd