Texas Instruments SN74LVC2G74DCURG4

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G74DCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet18 pages13 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-74.62%

CAD Models

Download Texas Instruments SN74LVC2G74DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.154
$ 0.154
Stock
351,344
1,355,882
1,355,882
Authorized Distributors
1
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
6.2 ns
7.5 ns
7.5 ns
Frequency
200 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP
Texas InstrumentsSN74LVC1G74DCURG4
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8
Texas InstrumentsSN74AUP1G74DCUR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G74DCURG4 provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R
D-Type Flip-Flop, 200MHz, 5.5V, VSSOP, CMOS
Ic,Flip-Flop,Single,D Type,Lcx/Lvc-Cmos,Tssop,8Pin,Plastic
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
IC, FLIP-FLOP, D TYPE, SMD, TSSOP8
SINGLE POS-EDGE-TRIGGERED D-TYPE-LD-FREE<AZ
SN74LVC2G74 SINGLE POSITIVE-EDGE
Positive edge 10μA 4.4ns@ 5V,50pF Antiphase,Non-inverting complementary 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC CMOS,TTL 5pF 32mA 200MHz VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.