Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ04P5

7SZ04 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 2mm 32mA 32mA 3.3V
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ04P5.

onsemi

Datasheet11 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

DigiKey

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ04P5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.266
$ 0.032
Stock
1,367,100
4,374,181
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

7SZ05 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 1mm - 32mA 3.3V
NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5
Inverter LCX 16mA SC-70-5 Push-Pull 5ns@5V,50pF 1.65V 5.5V SMD, Adhesive Mount 1.1mm H
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
Texas InstrumentsLMV611MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV611MGX/NOPB
ROHS3Compliant EAR99 LMV611 Matte Tin (Sn) op amp buffer circuit 2mm 14nA 4mV 1500kHz

Descriptions

Descriptions of onsemi NC7SZ04P5 provided by its distributors.

7SZ04 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 2mm 32mA 32mA 3.3V
TINYLOGIC UHS INVERTER Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
IC, NC7SZ, SMD; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:704; Logic IC Base Number:7S04; Logic IC Family:SZ; Logic IC Function:UHS Inverter; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ04 is a single inverter from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ04P5.