Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV611MGX/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV611MGX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

Future Electronics

LCSC

Arrow.cn

Inventory History

3 month trend:
-14.75%

CAD Models

Download Texas Instruments LMV611MGX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.582
Stock
551,942
581,187
Authorized Distributors
4
4
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV611MGX/NOPB.

Related Parts

Texas InstrumentsLMV611MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV981MGX/NOPB
IC OPAMP GP 1 CIRCUIT SC70-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Texas InstrumentsLMV981MG
IC OPAMP GP 1 CIRCUIT SC70-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
MicrochipMCP6401T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
STMicroelectronicsTSV6290AICT
IC OPAMP GP 1 CIRCUIT SC70-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6

Descriptions

Descriptions of Texas Instruments LMV611MGX/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
ROHS3Compliant EAR99 LMV611 Matte Tin (Sn) op amp buffer circuit 2mm 14nA 4mV 1500kHz
Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SC70 -40 to 125
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO5
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Single channel 14nA 0.42V/us 1.5MHz SC-70-5 Operational Amplifier ROHS
116μA 420mV/μs 50nV/rtHz@ 5V 1.5MHz shutdown Rail to Rail 100mA 1 1 1.8V 5.5V 1mV 14nA General Purpose SC-70-5 SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV611MGXNOPB