onsemi NC7SB3157L6X

Low Voltage SPDT Analog Switch or 2: 1 Multiplexer/Demultiplexer Bus Switch
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SB3157L6X.

Upverter

Datasheet11 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Newark

onsemi

Augswan

Inventory History

3 month trend:
+289%

CAD Models

Download onsemi NC7SB3157L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NC7SB3157L6X provided by its distributors.

Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch
NC7SB3157 Series 5.5 V 50 Ohm Surface Mount Analog Switch - SOT-323
SPDT ANALOG SWITCH, -40 TO 85DEG C; Available until stocks are exhausted
Analog Multiplexer Single 2:1 6-Pin MicroPak W T/R
Avnet Japan
15Ω 1 SPDT(SPDT) MicroPak-6 Analog Switches / Multiplexers ROHS
Analog Switch ICs Low Voltage UHS SPDT Analog Switch
Signal Switch/Codec/Multiplexer
IC SWITCH SPDTX1 15OHM 6MICROPAK
The NC7SB3157 / FSA3157 is a high-performance, single- pole / double-throw (SPDT) analog switch or 2:1 multiplexer / de-multiplexer bus switch. The device is fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-beforemake select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SB3157L6X.