Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7S04P5X

7S04 EAR99 7S Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2mm 2.6mA 2.6mA 6V

$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S04P5X.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages17 years ago

Upverter

Master Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
+12.17%

CAD Models

Download onsemi NC7S04P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S14P5X
Buffer Inverter Schmitt Trigger 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 900mum 2.6mA 2.6mA 6V
7SU04 EAR99 7SU Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2mm 2.6mA 2.6mA 6V
MC74VHC Series 5.5 V Single Inverter SMT O-DRN Shifter - SOT-353

Descriptions

Descriptions of onsemi NC7S04P5X provided by its distributors.

7S04 EAR99 7S Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2mm 2.6mA 2.6mA 6V
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S04
TINYLOGIC HS INVERTER Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter Logic IC; Logic Type:Inverter; Logic Family:S; Logic Base Number:704; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000 ;RoHS Compliant: Yes
IC, NC7S, SMD; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:704; Logic IC Base Number:7S04; Logic IC Family:S; Logic IC Function:HS Inverter; Output Current Max:2.6mA; Package / Case:SC-70; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The NC7S04 is a single high performance CMOS Inverter. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. Three stages of gain between input and output assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd