| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NBXSBA017LNHTAG | 375 | 13h | |||||||||
| Verical | NBXSBA017LNHTAG | 373 | 51 | |||||||||
| RS (Formerly Allied Electronics) | NBXSBA017LNHTAG | 0 | 1 | Bulk | 5h | |||||||
| Mouser | 863-NBXSBA017LNHTAG | 9 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | NBXSBA017LNHTAG | 27,728 | 7 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for onsemi NBXSBA017LNHTAG.
Download onsemi NBXSBA017LNHTAG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NBXSBA017LNHTAG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NBXSBA017LNHTAG.