onsemi NB7VQ1006MMNG

Fanout Buffer, Equalizer Receiver, 10 Gbps, 1.8 V / 2.5 V, with 1: 6 Differential CML Outputs
$ 30.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7VQ1006MMNG.

IHS

Datasheet11 pages3 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
+1.62%

CAD Models

Download onsemi NB7VQ1006MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2008-02-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Quad Differential Driver/Receiver/Buffer
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, QCC24
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
Texas InstrumentsSN74LVC244ARGYR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Texas InstrumentsSN74AUC244RGYR
QFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R

Descriptions

Descriptions of onsemi NB7VQ1006MMNG provided by its distributors.

Fanout Buffer, Equalizer Receiver, 10 Gbps, 1.8 V / 2.5 V, with 1:6 Differential CML Outputs
NB7VQ1006MMNG, CLOCK BUFFER CML, LVDS, LVPECL CML, 24-PIN QFN
1 1.71V~2.625V QFN-24 Buffer/Driver/Transceiver ROHS
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:6Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:2.625V; Clock Ic Case Style:Qfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB7VQ1006MMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd