Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7L585RMNR4G

Input Mux - 2: 1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1: 6 RSECL, 7 GHz / 10 Gbps
$ 7.301
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L585RMNR4G.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L585RMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.301
$ 6.988
Stock
162,011
160,393
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
Buffer, Clock, Translator
Max Frequency
7 GHz
7 GHz
Quiescent Current
225 mA
225 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-27
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
2.5 / 3.3 V Differential 4:1 Mux w/Input Equalizer to 1:2 CML Clock/Data Fanout / Translator
Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105

Descriptions

Descriptions of onsemi NB7L585RMNR4G provided by its distributors.

Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 RSECL, 7 GHz / 10 Gbps
Low Skew Clock Driver, 7L Series, 6 True Output(s), 0 Inverted Output(s), ECL, QCC32
Clock Driver 2-IN RSECL 32-Pin QFN EP T/R
2.375V 3.6V 7GHz QFN SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd