Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7L585RMNG

Input Mux - 2: 1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1: 6 RSECL, 7 GHz / 10 Gbps

$ 6.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L585RMNG.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L585RMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.988
$ 7.301
Stock
167,976
171,275
Authorized Distributors
3
2
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Buffer, Clock, Translator
-
Max Frequency
7 GHz
7 GHz
Quiescent Current
225 mA
225 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL
2.5 / 3.3 V Differential 4:1 Mux w/Input Equalizer to 1:2 CML Clock/Data Fanout / Translator
Texas InstrumentsTS3A27518ETRTWRQ1
IC SWITCH SPDT X 6 6.2OHM 24WQFN 6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4)

Descriptions

Descriptions of onsemi NB7L585RMNG provided by its distributors.

Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 RSECL, 7 GHz / 10 Gbps
2.5V/3.3V 7GHz Differential2:1 Mux In to1:6 RSECL Clock/Buffer/TranslatorQFN-32
Low Skew Clock Driver, 7L Series, 6 True Output(s), 0 Inverted Output(s), ECL, QCC32
Clock Driver 2-IN RSECL 32-Pin QFN EP Rail
NB7L585RMNG, CLOCK MULTIPLEXER CML, LVDS, LVPECL RSECL, 32-PIN QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd