Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7L14MNG

Clock / Data Fanout Buffer, 7 GHz, 1: 4 Differential, LVPECL, 2.5 V, 3.3 V
$ 9.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L14MNG.

IHS

Datasheet13 pages2 years ago

Master Electronics

Upverter

HQonline

Newark

Inventory History

3 month trend:
+15.10%

CAD Models

Download onsemi NB7L14MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.232
$ 13.8
Stock
281,863
261,576
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Buffer
-
Max Frequency
8 GHz
8 GHz
Quiescent Current
105 mA
105 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
2.5 V 7 GHz 10 Gbps Differential Input to 1.8V/2.5V 1:4 CML Fanout Buffer QFN-16
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
Texas InstrumentsCDCM1802RGTT
Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85

Descriptions

Descriptions of onsemi NB7L14MNG provided by its distributors.

Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Low Skew Clock Driver, 7L Series, 4 True Output(s), 0 Inverted Output(s), QCC16
CLOCK/DATA FANOUT BUFFER, 8GHZ, QFN-16;
CML LVCMOS LVDS LVPECL LVTTL NB7L14M 16-VFQFN Exposed Pad ACTIVE (Last Updated: 15hours ago) clock buffer 3mm 2.5/3.3V 0.05ns 8GHz
CLOCK/DATA FANOUT BUFFER, 8GHZ, QFN-16; Clock IC Type: Fanout Buffer; Frequency: 8GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd