Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7L14MNTXG

Clock / Data Fanout Buffer, 7 GHz, 1: 4 Differential, LVPECL, 2.5 V, 3.3 V
$ 13.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L14MNTXG.

IHS

Datasheet13 pages2 years ago

Electro Sonic

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+130%

CAD Models

Download onsemi NB7L14MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.8
$ 9.232
Stock
261,576
281,966
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Buffer
Max Frequency
8 GHz
8 GHz
Quiescent Current
105 mA
105 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB7L14MNTXG provided by its distributors.

Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
Low Skew Clock Driver, 7L Series, 4 True Output(s), 0 Inverted Output(s), QCC16
2.375V~3.6V 8GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
Fanout Buffer, -40 To 85Deg C; |Onsemi NB7L14MNTXG
CML LVCMOS LVDS LVPECL LVTTL NB7L14M 16-VFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock buffer 3mm 2.5/3.3V 0.05ns 8GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd