onsemi NB6L72MMNG

2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
$ 9.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L72MMNG.

IHS

Datasheet11 pages2 years ago

HQonline

Inventory History

3 month trend:
-12.64%

CAD Models

Download onsemi NB6L72MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.71
$ 9.148
Stock
219,283
340,259
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
Number of Channels
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiNB6L72MNG
2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs
2 x 2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, with CML Outputs Clock / Data Buffer / Translator
2 x 2 Crosspoint Switch, Differential, 1.8 V / 2.5 V, with CML Outputs Clock / Data Buffer / Translator
Texas InstrumentsTS3A225ERTER
100-mΩ audio jack switch with autonomous microphone & ground detection 16-WQFN -40 to 85
Texas InstrumentsTS3A44159RSVR
Single Phase 8-Ch 4-Bit 4-Bit 1.65V 4.3V 200mA 200mA UQFN-16 SMD, Adhesive Mount 550μm H
Analog DevicesMAX4780ETE
single-phase 4 8 4 1.6V 3.6V QFN SMD mount 3mm*3mm*730μm

Descriptions

Descriptions of onsemi NB6L72MMNG provided by its distributors.

2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
2.3V~3.6V QFN-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NB6L72MMNG, CROSSPOINT SWITCH 2 X 2 3000MHZ 2.375 - 3.63 V, 16-PIN QFN
Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP Tube
single-phase 1 2.3V 3.6V QFN SMD mount 3mm*3mm*950μm
Signal Switch/Codec/Multiplexer
Cross Point Switch, 1 Func, 2 Channel, CMOS
IC CROSSPOINT SWITCH 1X2:2 16QFN
CROSS POINT SW, DIGITAL, -40 TO 85DEG C;
DIFFERENTIAL CROSS POINT SW, 2X2, QFN-16; DIFFERENTIAL CROSS POINT SW, 2X2, QFN-16; Crosspoint Switch Type:Digital; Input / Output Configuration:CML, LVCMOS, LVDS, LVPECL, LVTTL / CML; Control Interface:-; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Product Range:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd