What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NB6L72MNR2G

2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs
$ 8.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L72MNR2G.

IHS

Datasheet12 pages2 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
-5.00%

CAD Models

Download onsemi NB6L72MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.09
$ 8.17
Stock
228,399
217,542
Authorized Distributors
6
6
Case/Package
QFN EP
QFN
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
onsemiNB6L72MNG
2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs
2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs

Descriptions

Descriptions of onsemi NB6L72MNR2G provided by its distributors.

2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs
NB6L72 Series 3.3 V 3 GHz Differential 2 X 2 Crosspoint Switch - QFN-16EP
6L72 1x 2:2 2007 Tape & Reel (TR) logic switch 3.3V 3mm -40C~85C 3Gbps
Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP T/R
Cross Point Switch, 1 Func, 2 Channel, CMOS
IC CROSSPOINT SWITCH 1X2:2 16QFN
CROSS POINT SW, DIGITAL, -40 TO 85DEG C;
Cross Point Sw, Digital, -40 To 85Deg C; Crosspoint Switch Type:Digital; I/O Compatibility:Cml, Lvcmos, Lvds, Lvpecl, Lvttl/Lvpecl; Control Interface:-; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Ic Case/Package:Qfn Rohs Compliant: Yes |Onsemi NB6L72MNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd