onsemi NB6L295MMNG

Active Programmable Delay Line 2-IN 0.011ns ABS 8.5ns MAX 24-Pin QFN EP Tube
$ 20.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L295MMNG.

IHS

Datasheet14 pages2 years ago

Farnell

Future Electronics

Upverter

Newark

Inventory History

3 month trend:
-40.23%

CAD Models

Download onsemi NB6L295MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.28
$ 16.524
Stock
146,129
359,204
Authorized Distributors
6
6
Propagation Delay
16.6 ns
16.6 ns
Number of Taps
511
511
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
QFN
QFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN
Texas InstrumentsSN75LVCP412ARTJR
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Texas InstrumentsSN75LVCP412RTJT
70mA 2 3V 0.32ns 3.6V LVDS 3Gbps QFN SMD mount,glue mount 4mm*4mm*730μm
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
MicrochipMIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24

Descriptions

Descriptions of onsemi NB6L295MMNG provided by its distributors.

Active Programmable Delay Line 2-IN 0.011ns ABS 8.5ns MAX 24-Pin QFN EP Tube
CLOCK/DATA DELAY, PROG, 2-CH, QFN-24; Total Delay Time: 16.6ns; Delay Time per Tap: 3.2ns; No. of Taps: 512; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Digital IC Case: QFN; No. of Pins: 24Pins; Operating Temperature
The NB6L295M is a Dual Channel Programmable Delay Chip designed primarily for Clock or Data deskewing and timing adjustment. The NB6L295M is versatile in that two individual variable delay channels PD0 and PD1 can be configured in one of two operating modes a Dual Delay or an Extended Delay. In the Dual Delay Mode each channel has a programmable delay section which is designed using a matrix of gates and a chain of multiplexers. There is a fixed minimum delay of 3.2 ns per channel. The Extended Delay Mode amounts to the additive delay of PD0 plus PD1 and is accomplished with the Serial Data Interface MSEL bit set High. This will internally cascade the output of PD0 into the input of PD1. Therefore the Extended Delay path starts at the IN0/IN0 inputs flows through PD0 cascades to the PD1 and outputs through Q1/Q1. There is a fixed minimum delay of 6.0 ns for the Extended Delay Mode. The required delay is accomplished by programming each delay channel via a 3-pin Serial Data Interface described in the application section. The digitally selectable delay has an increment resolution of typically 11 ps with a net programmable delay range of either 0 ns to 6 ns per channel in Dual Delay Mode; or from 0 ns to 11.2 ns for the Extended Delay Mode. The Multi-Level Inputs can be driven directly by differential LVPECL LVDS or CML logic levels; or by single ended LVPECL LVCMOS or LVTTL. A single enable pin is available to control both inputs. The SDI input pins are controlled by LVCMOS or LVTTL level signals. The NB6L295M 16 mA CML output contains temperature compensation circuitry. This device is offered in a 4 mm x 4 mm 24-pin QFN Pb-free package. The NB6L295M is a member of the ECLinPS MAX family of high performance products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L295MMNG.