onsemi NB6L16DR2G

Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL
$ 6.221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L16DR2G.

IHS

Datasheet12 pages10 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB6L16DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.221
$ 5.53
Stock
267,549
281,405
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
Buffer, Clock, Translator
Max Frequency
6 GHz
7 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiNB6L16D
Low Skew Clock Driver, 6L Series, 1 True Output(s), 0 Inverted Output(s), ECL, PDSO8
onsemiNB6L16DG
NB Series 3.3 V 6 GHz Multilevel Input - Differential LVPECL/LVNECL Clock SOIC-8
onsemiNB6L11DG
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Translator HCSL/LVDS/LVHSTL/LVPECL/SSTL to LVCMOS/LVTTL 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NB6L16DR2G provided by its distributors.

Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL
Clock Fanout Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
Low Skew Clock Driver, 6L Series, 1 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Mixed Signal Differential ECL 1 1 CML,LVCMOS,LVDS,LVNECL,LVPECL,LVTTL 6Gbps Unidirectional SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd