onsemi NB6L16D

Low Skew Clock Driver, 6L Series, 1 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L16D.

IHS

Datasheet12 pages17 years ago

Augswan

CAD Models

Download onsemi NB6L16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 5.53
Stock
256,835
299,923
299,923
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
Buffer, Clock, Translator
Buffer, Clock, Translator
Max Frequency
6 GHz
7 GHz
7 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Translator HCSL/LVDS/LVHSTL/LVPECL/SSTL to LVCMOS/LVTTL 8-Pin SOIC N T/R
DUAL INDUSTRIAL Surface Mount PLL BASED CLOCK DRIVER Clock (Type) IC 55% 85C 133.33MHz 700mW

Descriptions

Descriptions of onsemi NB6L16D provided by its distributors.

Low Skew Clock Driver, 6L Series, 1 True Output(s), 0 Inverted Output(s), ECL, PDSO8
2.5V / 3.3V Multilevel Input to Differential LVPECL/LVNECL Clock or Data Receiver/Driver/Translator Buffer | IC TRNSLTR UNIDIRECTIONAL 8SOIC
IC CLK BUFFER 1:1 6GHZ 8SOIC
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC TRANSLATOR UNIDIR 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd