onsemi NB6L11DG

Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1: 2 Differential LVPECL / LVNECL
$ 12.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L11DG.

IHS

Datasheet13 pages13 years ago

onsemi

Newark

iiiC

Mouser

CAD Models

Download onsemi NB6L11DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.38
$ 6.221
$ 6.221
Stock
158,425
164,863
164,863
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
6 GHz
6 GHz
6 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-05-27
LTD Date2020-11-27
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
onsemiNB6L16DG
NB Series 3.3 V 6 GHz Multilevel Input - Differential LVPECL/LVNECL Clock SOIC-8
Renesas5T30553DCG
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas85320AMILF
MIXED SIGNAL TRANSLATOR UNIDIREC / Clock Translator IC 1:1 267 MHz 8-SOIC (0.154", 3.90mm Width)
Renesas85311AMILF
Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer
InfineonCY2DP1502SXC
Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi NB6L11DG provided by its distributors.

Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Amplifiers- Audio 2.5V/3.3V Multilevel 1:2 Clock / Fanout
CLOCK BUFFER/TRANSLATOR, 6GHZ, SOIC-8
CLOCK BUFFER/TRANSLATOR, 6GHZ, SOIC-8; Clock IC Type: Fanout Buffer, Translator; Frequency: 6GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Clock IC Case Style: SOIC; No. of Pins: 8Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd