onsemi NB6L14MMNG

Clock / Data Fanout Buffer, 1: 4 Differential, with CML Outputs
$ 10.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L14MMNG.

IHS

Datasheet11 pages2 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-19.90%

CAD Models

Download onsemi NB6L14MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.33
$ 8.175
$ 8.175
Stock
1,489,216
3,093,897
3,093,897
Authorized Distributors
6
6
6
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
65 mA
65 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
MicrochipSY58606UMG
Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Low Skew Clock Driver, 4L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16
Low Skew Clock Driver, 8S Series, 2 True Output(s), 0 Inverted Output(s), QCC16
Low Skew Clock Driver, 4L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16

Descriptions

Descriptions of onsemi NB6L14MMNG provided by its distributors.

Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs
NB Series 3.3 V 3 GHz Surface Mount Differential 1:4 CML Fanout Buffer - QFN-16
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Low Skew Clock Driver, 6L Series, 4 True Output(s), 0 Inverted Output(s), PQCC16
Clock/Data Fanout Buffer, 3Ghz, Qfn-16; |Onsemi NB6L14MMNG
2.375V 3.63V 0.48ns 3GHz CML,LVDS,LVPECL QFN SMD mount 3mm(Length)*950μm(height)
NB6L14MMNG, CML, LVDS, LVPECL BUFFER CML, 1-INPUT, 16-PIN QFN
CLOCK/DATA FANOUT BUFFER, 3GHZ, QFN-16; Clock IC Type: Fanout Buffer; Frequency: 3GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd