Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB4L16MMNR2G

Low Skew Clock Driver, 4L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16
$ 8.613
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4L16MMNR2G.

IHS

Datasheet13 pages5 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.48%

CAD Models

Download onsemi NB4L16MMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.613
$ 7.16
Stock
176,014
168,565
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
Translator
Number of Channels
-
1
Propagation Delay
265 ps
265 ps
Data Rate
-
5 Gbps
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-11
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Related Parts

MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs
Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs

Descriptions

Descriptions of onsemi NB4L16MMNR2G provided by its distributors.

Low Skew Clock Driver, 4L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16
1 1 5Gbps QFN-16-EP(3x3) Translators / Level Shifters ROHS
Translator 1-CH Unidirectional 16-Pin QFN EP T/R
Translation - Voltage Levels 2.5V/3.3V 5Gb/s Driver/RCVR/Buffer
Translator, 2.5 V / 3.3 V, 5 Gb/s Multi Level, Clock/Data Input to CML, Driver / Receiver / Buffer, with Internal Termination
Mixed Signal Differential CML 1 1 CML,HSTL,LVCMOS,LVDS,LVPECL,LVTTL 5Gbps Unidirectional QFN-16 SMD mount,glue mount 3mm*3mm*950μm
IC TRANSLTR UNIDIRECTIONAL 16QFN
CLOCK/DATA LEVEL TRANSLATOR/BUFF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd