onsemi NB4N507AD

Clock Crystal Clock/Frequency Synthesizer 16-SOIC (0.154 3.90mm Width) NB4N507A clock generator ic 5V 200MHz 35mA 9.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4N507AD.

IHS

Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NB4N507AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.93
Stock
68,640
207,961
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
Renesas670M-04ILF
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas670M-01LFT
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsSN74LV4046AD
TEXAS INSTRUMENTS SN74LV4046AD LOGIC, PLL CMOS LOGIC W/VCO, HS16SOIC
InfineonCY2291FX
CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
Texas InstrumentsCD74ACT297M
Clock Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74ACT297 clock generator circuit 5V 55MHz 8muA 9.9mm

Descriptions

Descriptions of onsemi NB4N507AD provided by its distributors.

Clock Crystal Clock/Frequency Synthesizer 16-SOIC (0.154 3.90mm Width) NB4N507A clock generator ic 5V 200MHz 35mA 9.9mm
Clock Synthesis ICs 3.3V/5V PECL Clock No-Cancel/No-Return
IC SYNTHESIZER CLK PECL 16-SOIC
PLL/Frequency Synthesis Circuit

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd