Renesas 670M-04ILF

Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 670M-04ILF.

Renesas

Datasheet8 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

Inventory History

3 month trend:
-14.29%

CAD Models

Download Renesas 670M-04ILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas670M-03ILF
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
onsemiNB4N507AD
Clock Crystal Clock/Frequency Synthesizer 16-SOIC (0.154 3.90mm Width) NB4N507A clock generator ic 5V 200MHz 35mA 9.9mm
3.3V/5V, 50 MHz to 200 MHz PECL Clock Synthesizer | IC SYNTHESIZER CLK PECL 16-SOIC

Descriptions

Descriptions of Renesas 670M-04ILF provided by its distributors.

Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Zero Delay PLL Clock Multiplier Single 16-Pin SOIC N Tube
Low Phase Noise Zero Delay Buffer and Multiplier
ZERO DELAY BUFFER, 210MHZ, SOIC-16
IC BUFFER/MULTIPLIER ZD 16-SOIC
ZERO DELAY BUFFER, 210MHZ, SOIC-16; Clock IC Type:Zero Delay Buffer; Frequency:210MHz; No. of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock IC Case Style:SOIC; No. of Pins:16Pins; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 670M04ILF