onsemi NB3V1104CMTTBG

IC CLK FANOUT/BUFFER 1: 4 8WDFN / Clock Fanout Buffer (Distribution) IC 1: 4 250 MHz 8-WFDFN
$ 2.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3V1104CMTTBG.

IHS

Datasheet13 pages9 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-55.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB3V1104CMTTBG provided by its distributors.

IC CLK FANOUT/BUFFER 1:4 8WDFN / Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-WFDFN
Low Skew Fanout Buffer, 1:4, LVCMOS, 3.3V/2.5V/1.8V 3.3V/2.5V/1.8V LVCMOS
Low Skew Clock Driver, NB3V Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin WDFN T/R
1.71V~3.6V 250MHz WDFN-8(2x2) Clock Buffers, Drivers, Distributors ROHS
DUAL Surface Mount Fanout Buffer (Distribution) Nickel/Gold/Palladium (Ni/Au/Pd) clock buffer -40C~105C TA 250MHz 0.075ns 1.8V
Fanout Buffer, -40 To 105Deg C; Clock Ic Type:Fanout Buffer; Frequency:250Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Wdfn; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3V1104CMTTBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd