onsemi NB3U1548CDTR2G

Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin TSSOP T/R
$ 6.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3U1548CDTR2G.

IHS

Datasheet13 pages9 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+675%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB3U1548CDTR2G provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage Tolerant Fanout Buffer
Low Skew Clock Driver, NB3 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
1.4V~3.465V 160MHz TSSOP-8 Clock Buffers, Drivers ROHS
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:160Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi NB3U1548CDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd