onsemi NB3L8504SDTR2G

2.5 V / 3.3 V 1: 4 Differential Input to LVDS Fanout Buffer / Translator
$ 4.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L8504SDTR2G.

IHS

Datasheet11 pages10 years ago

Electro Sonic

onsemi

JRH Electronics

Inventory History

3 month trend:
+1.76%

CAD Models

Download onsemi NB3L8504SDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB3L8504SDTR2G provided by its distributors.

2.5 V / 3.3 V 1:4 Differential Input to LVDS Fanout Buffer / Translator
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin TSSOP T/R
2.375V~3.63V 700MHz TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
Low Skew Clock Driver, NB3 Series, 4 True Output(s), PDSO16
HCSL HSTL LVDS LVPECL SSTL 16-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 4days ago) Active clock buffer 0.635mm 2.5/3.3V 700MHz -40C~85C
Fanout Buffer, translator, -40 To 85Deg C; Clock Ic Type:Fanout Buffer, Translator; Frequency:700Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NB3L8504SDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd