onsemi NB3L204KMNG

2.5V, 3.3V Differential 1: 4 Hcsl Fanout Buffer/ Tube |Onsemi NB3L204KMNG
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L204KMNG.

IHS

Datasheet15 pages2 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+135%

CAD Models

Download onsemi NB3L204KMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB3L204KMNG provided by its distributors.

2.5V, 3.3V Differential 1:4 Hcsl Fanout Buffer/ Tube |Onsemi NB3L204KMNG
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP Tube
Low Skew Clock Driver, NB3 Series, 8 True Output(s), 0 Inverted Output(s), QCC24
2.375V~3.63V 350MHz QFN-24-EP(4x4) Clock Buffers, Drivers ROHS
ALSO OPERATES AT 2.97TO 3.63V SUPPLY HCSL LVCMOS LVDS LVPECL LVTTL 24-VFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock driver 4mm 2.5V 350MHz -40C~85C
DIFF FANOUT BUFFER, 1: 4, QFN-24; Logic Family / Base Number: -; Logic Device Type: Fanout Buffer; Logic Case Style: QFN; No. of Pins: 24Pins; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Logic IC Family: -; Logic IC Ba

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd