onsemi NB3L202KMNTXG

2.5V, 3.3V Differential 1: 2 HCSL Fanout Buffer 2.5V, 3.3V Differential 1: 2 HCSL Fanout Buffer
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L202KMNTXG.

IHS

Datasheet15 pages8 years ago

Master Electronics

Augswan

Inventory History

3 month trend:
+5.82%

CAD Models

Download onsemi NB3L202KMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB3L202KMNTXG provided by its distributors.

2.5V, 3.3V Differential 1:2 HCSL Fanout Buffer 2.5V, 3.3V Differential 1:2 HCSL Fanout Buffer
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
Low Skew Clock Driver, NB3 Series, 4 True Output(s), 0 Inverted Output(s), QCC16
QUAD Surface Mount Fanout Buffer (Distribution) Tin (Sn) clock driver -40C~85C TA 350MHz 0.02ns 2.5V
2.375V~3.63V 350MHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:2Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3L202KMNTXG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd