onsemi NB2304AI1DG

PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2304AI1DG.

IHS

Datasheet9 pages16 years ago

SHENGYU ELECTRONICS

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB2304AI1DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.739
$ 0.739
Stock
186,832
356,697
356,697
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.3 MHz
133.3 MHz
133.3 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC N T/R
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS
Texas InstrumentsTLC271ACPS
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8

Descriptions

Descriptions of onsemi NB2304AI1DG provided by its distributors.

PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Buffer, Zero Delay, 15 MHz to 133 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, NSOIC
NB2304AI1DG, PLL CLOCK BUFFER, 15 - 133.3 MHZ, 8-PIN SOIC
NB Series 3.3 V 133 MHz Surface Mount Zero Delay Clock Buffer - SOIC-8
Zero Delay Buffer 4-Out Single-Ended 8-Pin SOIC N Tube
IC BUFFER CLOCK QUAD 3.3V 8-SOIC
The NB2304A is a versatile 3.3 V zero delay buffer designed to distribute high-speed clocks. It accepts one reference input and drives out four low-skew clocks. It is available in a 8 pin package. The -1H version of the NB2304A operates at up to 133 MHz and has higher drive than the -1 devices. All parts have on-chip PLLs that lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. Multiple NB2304A devices can accept the same input clock and distribute it. In this case the skew between the outputs of the two devices is guaranteed to be less than 700 ps. All outputs have less than 200 ps of cycle-to-cycle jitter. The input and output propagation delay is guaranteed to be less than 250 ps and the output to output skew is guaranteed to be less than 200 ps. The NB2304A is available in two different configurations as shown in the ordering information table. The NB2304AI is the base part. The NB2304AI1H is the high drive version of the -1 and its rise and fall times are much faster than -1 part.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd