onsemi NB2304AI1DR2G

PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2304AI1DR2G.

IHS

Datasheet9 pages5 years ago

Augswan

onsemi

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB2304AI1DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.67
$ 0.67
Stock
326,114
245,029
245,029
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.3 MHz
133.3 MHz
133.3 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC N T/R
onsemi PLL Clock buffer, 8Pin, SOICencapsulation, Maximum output frequency133.3MHz
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS
Texas InstrumentsTLC271ACPS
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8

Descriptions

Descriptions of onsemi NB2304AI1DR2G provided by its distributors.

PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
NB2304AI1DR2G, PLL CLOCK BUFFER, 15 - 133.3 MHZ, 8-PIN SOIC
ZERO DELAY BUFFER, 133.3MHZ, SOIC-8; Clock IC Type: Clock Buffer; Frequency: 133.3MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd