Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100LVEP224FARG

Clock / Data Fanout Buffer, 2: 1: 24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
$ 20.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP224FARG.

IHS

Datasheet10 pages12 years ago

onsemi

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.081
$ 20.081
$ 20.081
Stock
177,057
212,101
212,101
Authorized Distributors
2
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-07-16
LTD Date2016-01-16

Related Parts

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Renesas8516FYILF
Low Skew Clock Driver, 8516 Series, 32 True Output(s), 0 Inverted Output(s), PQFP48
Renesas8516FYLF
IC CLK BUFFER 1:16 700MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP
Clock Fanout Buffer, 1:15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V
Renesas8530DYLF
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-LQFP

Descriptions

Descriptions of onsemi NB100LVEP224FARG provided by its distributors.

Clock / Data Fanout Buffer, 2:1:24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
Low Skew Clock Driver, 100LVE Series, 24 True Output(s), 0 Inverted Output(s), ECL, PQFP64
100LVEP QUAD Surface Mount ECL Clock Fanout Buffer (Distribution), Multiplexer IC -40C~85C 1GHz 0.04ns 165mA
2.375V,-2.375V -3.8V,3.8V 1.15ns 1GHz QFP SMD mount,glue mount 10mm(Length)*1.45mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd