Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100LVEP224FAR2

Low Skew Clock Driver, 100LVE Series, 24 True Output(s), 0 Inverted Output(s), ECL, PQFP64
$ 20.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP224FAR2.

IHS

Datasheet10 pages18 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.081
$ 20.081
$ 20.081
Stock
156,906
123,359
123,359
Authorized Distributors
2
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Renesas8516FYILF
Low Skew Clock Driver, 8516 Series, 32 True Output(s), 0 Inverted Output(s), PQFP48
Renesas8516FYLF
IC CLK BUFFER 1:16 700MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP
Clock Fanout Buffer, 1:15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V
Renesas8530DYLF
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-LQFP

Descriptions

Descriptions of onsemi NB100LVEP224FAR2 provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 24 True Output(s), 0 Inverted Output(s), ECL, PQFP64
QUAD OTHER Surface Mount ECL Clock Fanout Buffer (Distribution), Multiplexer IC 85C 1GHz 0.04ns 3.8V
2.375V 3.8V 1GHz LQFP-64(EP) SMD mount,glue mount 10mm(Length)*1.45mm(height)
IC CLK BUFF MUX 2:24 1GHZ 64LQFP
Amplifiers- Audio 2.5V/3.3V 1:24 Diff No-Cancel/No-Return
NB100LVEP224FAR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd